See an Error?

B78416A2360A003

EPCOS / TDK Logo
871-B78416A2360A003

B78416A2360A003

Mfr.:

Description:
Pulse Transformers 0.23mH 8% 50kHz 1:1:9 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,988

Stock:

4,988 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.23 $5.23
10 $3.61 $36.10
100 $3.43 $343.00
Full Reel (Order in multiples of 1000)
1,000 $3.42 $3,420.00
2,000 $3.39 $6,780.00
5,000 Quote
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Pulse Transformers
RoHS:  Details
Brand: EPCOS / TDK
Packaging: Reel
Packaging: Cut Tape
Qualification: AEC-Q200
Series: B78416A
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: B78416A2360A3
Unit Weight: 0.035274 oz
USHTS:
8504312000
CNHTS:
8504319000
TARIC:
8504318090
ECCN:
EAR99

B78416A* Transformers for Ultrasonic Sensors

EPCOS / TDK B78416A* Transformers feature EP 6 cores for ultrasonic applications and have transformation ratios between 1:1:8.42 and 1:1:15. These AEC-Q200-compliant devices offer inductance values of 3mH to 5mH and are suitable for frequencies between 52kHz and 300kHz. Other features include a compact 9mm x 7.6mm x 7.1mm package, magnetically shielding for better interference suppression, and -40°C to +125°C permissible temperature range. Typical applications for EPCOS / TDK B78416A* Transformers include parking aids, industrial robots, drones, logistics robots, automated guided vehicles (AGVs), and systems for fill level measurement.