B78108S1153K

EPCOS / TDK Logo
871-B78108S1153K

B78108S1153K

Mfr.:

Description:
Fixed Inductors 15uH 610mA 0.6ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 73,796

Stock:

73,796 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.313 $3.13
100 $0.255 $25.50
500 $0.213 $106.50
1,000 $0.179 $179.00
2,500 $0.153 $382.50
Full Reel (Order in multiples of 5000)
5,000 $0.151 $755.00
Product Attribute Attribute Value
EPCOS / TDK
Fixed Inductors
RoHS:  Details
RF Inductors
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
15 uH
10 %
610 mA
600 mOhms
-
- 55 C
+ 125 C
60
20 MHz
Standard
PCB Mount
9.2 mm
-
-
4 mm
Ferrite
B78108S
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product Type: Fixed Inductors
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B78108S1153K000
Unit Weight: 0.013404 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
KEMET C2220C223K5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF C0G 2220 10% AEC-Q200
STMicroelectronics NUCLEO-WB55RG Also Bought Image
Bluetooth Development Tools - 802.15.1 STM32 Nucleo-64 development board STM32WB55RG supports Arduino ST Zio morpho
KEMET C1206C104K3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 10% AEC-Q200
STMicroelectronics NUCLEO-G071RB Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G071RB MCU, supports Arduino & ST morpho
KEMET T520V337M2R5ATE025 Also Bought Image
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms
EPCOS / TDK B78108S1223K Also Bought Image
Fixed Inductors 22uH 560mA 0.74ohms
Aries Electronics LP-300 Also Bought Image
Test Plugs & Test Jacks .300 SHORTING PLUG
Qorvo AG302-63G Also Bought Image
RF Amplifier DC-6000MHz 15.5dB Gain@900MHz