See an Error?

B72590D0150H060

EPCOS / TDK Logo
871-B72590D150H60

B72590D0150H060

Mfr.:

Description:
Varistors 0402 15VDC 10pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,990

Stock:

26,990 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.218 $2.18
100 $0.117 $11.70
500 $0.094 $47.00
1,000 $0.072 $72.00
2,500 $0.056 $140.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.046 $920.00
50,000 $0.041 $2,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
B72590D
MLV
PCB Mount
SMD/SMT
0402 (1005 metric)
-
15 VDC
-
66 V
-
-
-
10 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tradename: CeraDiodes
Part # Aliases: B72590D150H60
Unit Weight: 0.000071 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8541100000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

Image Description
Molex 93050-0001 Also Bought Image
Headers & Wire Housings 2.5mm RAST 2.5 Conn F 3Ckt GW
Diodes Incorporated DESD3V3E1BL-7B Also Bought Image
ESD Suppressors / TVS Diodes General Protection PP
ABRACON ABS07-32.768KHZ-7-T Also Bought Image
Crystals 32.768K HZ 7.0PF 20PPM -40+85
Texas Instruments OPA277UA Also Bought Image
Precision Amplifiers High Precision Oper Amplifier
Taiyo Yuden EMK212BB7106MG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 10uF 20% X7R
Bel 0ZCG0075BF2B Also Bought Image
Resettable Fuses - PPTC Fuse
KEMET C2220C474J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF C0G 2220 5%
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Central Semiconductor 2N6027 PBFREE Also Bought Image
Bipolar Transistors - BJT Prog Uni-Junction
Bourns ENA1J-B28-L00064L Also Bought Image
Encoders 1/4" Plain End Axial