See an Error?

B72590D0050H260

EPCOS / TDK Logo
871-B72590D50H260

B72590D0050H260

Mfr.:

Description:
Varistors 0402 90Vdc 0.6pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,082

Stock:

10,082 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.218 $2.18
100 $0.117 $11.70
500 $0.094 $47.00
1,000 $0.072 $72.00
2,500 $0.056 $140.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.046 $920.00
50,000 $0.04 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
High-Speed CeraDiodes
MLV
PCB Mount
SMD/SMT
0402 (1005 metric)
-
5.6 VDC
90 V
-
-
-
-
0.6 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tradename: CeraDiodes
Part # Aliases: B72590D50H260
Unit Weight: 0.000071 oz
USHTS:
8533408070
CNHTS:
8533400000
TARIC:
8541100000
ECCN:
EAR99

EPCOS-Protection-9


Image Description
Murata GRM188R60J226MEA0D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GRM21BR61C106KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 0805
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Littelfuse GTCS23-750M-R01-2 Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 75V 2POLE SMT GDT
Murata GRM21BR61E106MA73L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0805
Murata ECASD40J107M015K00 Also Bought Image
Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=15
Murata GRM155R71E104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 10% 0402
YAGEO RC0805FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 1%
YAGEO RC0603FR-0733K2L Also Bought Image
Thick Film Resistors - SMD 33.2 kOhms 100mW 0603 1%