See an Error?

B72542V6500K062

EPCOS / TDK Logo
871-B72542V6500K062

B72542V6500K062

Mfr.:

Description:
Varistors 2220 50V 4500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,200
Expected 06-Mar-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.63 $2.63
10 $2.12 $21.20
100 $1.91 $191.00
250 $1.70 $425.00
Full Reel (Order in multiples of 600)
600 $1.49 $894.00
1,200 $1.22 $1,464.00
2,400 $1.14 $2,736.00
4,800 $1.10 $5,280.00
9,600 $1.05 $10,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Surge Protection
MLV
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
-
4.5 kA
15 J
3000 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 600
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 5 mm
Part # Aliases: B72542V6500K62
Unit Weight: 0.015873 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

UL-Rated CTVS Varistors

EPCOS / TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. EPCOS / TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.  

Image Description
EPCOS / TDK B72499S9999K99 Associated Product Image
Circuit Protection Kits CTVS ML Varistor & CeraDiode Kit
Image Description
Global Connector Technology (GCT) USB3076-30-A Also Bought Image
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u, No Peg, W/shell stake, No MEF,T&R
ECS ECS-240-8-36-RWN-TR3 Also Bought Image
Crystals 24MHz,CL 8,TOL +/-15 ppm,STAB +/-15 ppm,-40 +85 C,ESR O60
Analog Devices Inc. LT5401AIMSE#PBF Also Bought Image
Resistor Networks & Arrays Matched Precision Resistor Network
EPCOS / TDK B88069X1003T302 Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 ELECT / 1400v
Qorvo TQP3M9035 Also Bought Image
RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz
Qorvo TQP7M9101 Also Bought Image
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.5dB .25W
KEMET T491A105K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
ABRACON ABS07-32.768KHZ-7-T Also Bought Image
Crystals 32.768K HZ 7.0PF 20PPM -40+85
Texas Instruments ISO7730DBQ Also Bought Image
Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125
Murata NXFT15WF104FA1B120 Also Bought Image
NTC Thermistors