See an Error?

B72540T6500K062

EPCOS / TDK Logo
871-B72540T6500K062

B72540T6500K062

Mfr.:

Description:
Varistors High Surge MLV Max Op VRMS 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,602

Stock:

24,602 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.26 $2.26
10 $2.05 $20.50
100 $1.65 $165.00
250 $1.46 $365.00
Full Reel (Order in multiples of 600)
600 $1.28 $768.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Surge Protection
MLV
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
-
4.5 kA
15 J
3000 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 600
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 5 mm
Part # Aliases: B72540T6500K62
Unit Weight: 0.015873 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8504310010
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

Image Description
Bourns PVG5A502C03R00 Also Bought Image
Trimmer Resistors - SMD 5Kohms 5mm 11turn Top Adjust
KYOCERA AVX 12101C475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10%
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TE Connectivity 5103308-2 Also Bought Image
Headers & Wire Housings HDR VERT DOUBLE 14P low profile
TE Connectivity 5103308-6 Also Bought Image
Headers & Wire Housings 100X100 HDR 2X013P VERT LOW PROFILE
TE Connectivity 5103308-7 Also Bought Image
Headers & Wire Housings 34P HEADER
KEMET T491A105M035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 1uF 1206 20% ESR=7.5Ohms
Murata DE2E3SA222MN3AT02F Also Bought Image
Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 2200pF M tol
Aavid 7136DG Also Bought Image
Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Vertical, 19.7 C/W, 2.54mm Hole