See an Error?

B72540E3140S272

EPCOS / TDK
871-B72540E3140S272

B72540E3140S272

Mfr.:

Description:
Varistors 2220 14Vrms 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 911

Stock:

911 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.83 $18.30
$1.56 $156.00
$1.46 $365.00
$1.28 $640.00
$1.06 $1,060.00
Full Reel (Order in multiples of 3000)
$0.984 $2,952.00
$0.947 $5,682.00
$0.94 $8,460.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Automotive
MLV
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24.5 V
40 V
-
1.2 kA
5.8 J
0.015 uF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressors
Width: 5 mm
Part # Aliases: CT2220S14BAUTOE2G2
Unit Weight: 0.012346 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
EPCOS / TDK B72510G1140S862
Varistors 0805 16VDC 120A AEC-Q200
EPCOS / TDK B72520G1140S862
Varistors 1206 16VDC 200A AEC-Q200
EPCOS / TDK B72530G1140S862
Varistors 1210 16VDC 400A AEC-Q200
Littelfuse SP720ABG
ESD Suppressors / TVS Diodes 35V(SUP) 2A(I(IN)) 130THRM RES
Molex 560020-0420
Headers & Wire Housings WTB Hdr Single Row Vert 4Ckt
Analog Devices Inc. LT1963AES8#TRPBF
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Texas Instruments LP5907MFX-3.2/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
Vishay VOS617A-7X001T
Transistor Output Optocouplers CTR 80-160% 5mA
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 0805
Murata XRCGB24M000F2P02R0
Crystals 2.0x1.6x0.65mm 24MHz Crystal +/-20ppm Initial tolerance