See an Error?

B72540E1140S262

EPCOS / TDK
871-B72540E1140S262

B72540E1140S262

Mfr.:

Description:
Varistors 2220 14Vrms 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,171

Stock:

4,171 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.09 $2.09
$1.88 $18.80
$1.77 $44.25
$1.52 $76.00
$1.51 $151.00
$1.42 $355.00
$1.24 $620.00
$0.942 $942.00
Full Reel (Order in multiples of 1500)
$0.942 $1,413.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  
Automotive Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24.5 V
40 V
-
1.2 kA
5.8 J
9500 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: CT2220S14BAUTOG
Unit Weight: 0.012346 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Varistors & Thermistors

EPCOS / TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications.