See an Error?

B72530G1140S862

EPCOS / TDK
871-B72530G1140S862

B72530G1140S862

Mfr.:

Description:
Varistors 1210 16VDC 400A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:

3,000 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.467 $4.67
$0.347 $34.70
$0.294 $147.00
$0.227 $227.00
Full Reel (Order in multiples of 3000)
$0.193 $579.00
$0.18 $1,620.00
$0.17 $4,080.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
G Series - Open Mode
MLV
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
27 V
42 V
-
400 A
300 mJ
800 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Height: 1.7 mm
Length: 3.2 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Width: 1.6 mm
Part # Aliases: CT1210S14BAUTOGOM_G
USHTS:
8533408070
ECCN:
EAR99

Open Mode Multilayer Varistors

EPCOS/TDK Open Mode Multilayer Varistors offer a 5µA maximum leakage current, 16VDC voltage rating, and 800pF to 3.6nF capacitance range. G Series Varistors feature an open mode design that excludes an overlap of the inner active area with the termination band width. These varistors are designed to protect automotive electronic circuits against transient overvoltages, such as electrostatic discharges and surge currents. TDK Open Mode Multilayer Varistors are ideal for spacecrafts, medical equipment, and automotive applications.

Image Description
Trinamic TMC5031-LA
Motor / Motion / Ignition Controllers & Drivers 2-Axis Stepper Motor Controller/Driver IC, SPI,5-16V Supply, 1.1A, QFN48
Vishay V8PAM10S-M3/I
Schottky Diodes & Rectifiers 8A 100V
KYOCERA AVX 06035C474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10%
Epson FC-135 32.7680KA-K0
Crystals MINI SMD XTL KHZ +/-20PPM,-40 85C 10PF 1K TR
Ohmite L4T12FR020DER
Current Sense Resistors - SMD 0.5W 0.02 OHM 0.5%
EPCOS / TDK B72510G1140S862
Varistors 0805 16VDC 120A AEC-Q200
EPCOS / TDK B72520G1140S862
Varistors 1206 16VDC 200A AEC-Q200
Nexperia PMEG4050EP,115
Schottky Diodes & Rectifiers PMEG4050EP/SOD128/FlatPower
Keystone Electronics 5002
Circuit Board Hardware - PCB TEST POINT WHITE .040
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%