See an Error?

B72530E0250K062

EPCOS / TDK Logo
871-B72530E0250K062

B72530E0250K062

Mfr.:

Description:
Varistors 1210 25Vrms 300A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,221

Stock:

21,221 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.503 $5.03
100 $0.382 $38.20
500 $0.325 $162.50
1,000 $0.26 $260.00
Full Reel (Order in multiples of 2000)
2,000 $0.235 $470.00
4,000 $0.218 $872.00
10,000 $0.21 $2,100.00
24,000 $0.206 $4,944.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Automotive
MLV
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
-
300 A
1.7 J
1500 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 2.5 mm
Part # Aliases: B72530E250K62
Unit Weight: 0.002822 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

Multilayer Varistors (MLVs)

TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.

Image Description
Hirose Electric FH12S-40S-0.5SH(55) Also Bought Image
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD
TDK C3216JB1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1V226M
Littelfuse MICROSMD010F-2 Also Bought Image
Resettable Fuses - PPTC .10A 30V 10A Imax
Bourns CR0603-J/-000ELF Also Bought Image
Thick Film Resistors - SMD ZERO OHM
KEMET C1206C104K2RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10%
YAGEO RC0402FR-07200KL Also Bought Image
Thick Film Resistors - SMD 200 kOhms 62.5mW 0402 1%
Wurth Elektronik 744231261 Also Bought Image
Common Mode Chokes / Filters WE-CNSW 0805 300mA 260Ohm 100MHz AECQ2
Vishay IMC1008ER220J Also Bought Image
RF Inductors - SMD 22uH 5%
BIVAR PLP1-125-FD Also Bought Image
LED Light Pipes 3mm FF Diff Lens .125" Rigid LitePipe
Samsung Electro-Mechanics CL10B102KC8WPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 100V X7R 1 0603