See an Error?

B72530E0200K062

EPCOS / TDK Logo
871-B72530E0200K062

B72530E0200K062

Mfr.:

Description:
Varistors 1210 20Vrms 400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,957

Stock:

7,957 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.503 $5.03
100 $0.382 $38.20
500 $0.325 $162.50
1,000 $0.26 $260.00
Full Reel (Order in multiples of 3000)
3,000 $0.235 $705.00
6,000 $0.218 $1,308.00
9,000 $0.21 $1,890.00
24,000 $0.202 $4,848.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Automotive
MLV
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
-
400 A
1.9 J
1500 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 2.5 mm
Part # Aliases: B72530E200K62
Unit Weight: 0.002822 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
ams OSRAM KG DELLS1.22-JGKH-24 Also Bought Image
Standard LEDs - SMD Green TOPLED E 1608
KYOCERA AVX 1210YC226KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10%
Maxim Integrated MAX4372TEUK+T Also Bought Image
Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
onsemi MJD44H11T4G Also Bought Image
Bipolar Transistors - BJT 8A 80V 20W NPN
Nexperia PTVS24VP1UTP,115 Also Bought Image
ESD Suppressors / TVS Diodes PTVS24VP1UTP/SOD128/FlatPower
KYOCERA AVX 06033A470J4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF C0G 0603 5% AEC-Q200
KYOCERA AVX 06033D106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0603 20%
KYOCERA AVX 06033D225KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0603 10%
KYOCERA AVX 06033U180JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0603 5% Tol