See an Error?

B72527G3200K000

EPCOS / TDK
871-B72527G3200K000

B72527G3200K000

Mfr.:

Description:
Varistors 20V 200A 1000000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,629

Stock:

3,629 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.988 $9.88
$0.806 $80.60
$0.676 $338.00
$0.534 $534.00
$0.497 $994.00
$0.472 $1,888.00
$0.454 $4,540.00
$0.44 $10,560.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Leaded SHCV
MLV
PCB Mount
Radial
20 VAC
26 VDC
33 V
54 V
-
200 A
1.5 J
1 uF
- 55 C
+ 125 C
Bulk
Brand: EPCOS / TDK
Height: 4.5 mm
Length: 6 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Width: 7.5 mm
Part # Aliases: B72527G3200K SR6K20M105X
Unit Weight: 0.001411 oz
USHTS:
8533408070
CNHTS:
8533400000
ECCN:
EAR99

EPCOS Varistors


Image Description
KEMET A750MW228M1CAAE010
Aluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms
KEMET A758BG106M1EDAE070
Aluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms
Texas Instruments SN74HCS125QPWRQ1
Buffers & Line Drivers Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125
Panasonic ERJ-H2RF1002X
Thick Film Resistors - SMD 0402 10KOhm 1% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
TDK CGA2B3X7R1E104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF4701X
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
Panasonic ERA-3ARB103V
Thin Film Resistors - SMD 0603 10Kohm 0.1% 10ppm AEC-Q200
Panasonic ERJ-2GEJ103X
Thick Film Resistors - SMD 0402 10Kohms 5% AEC-Q200
Lite-On LTST-C171KGKT
Standard LEDs - SMD Green Clear 571nm