See an Error?

B72520E1200K062

EPCOS / TDK
871-B72520E1200K062

B72520E1200K062

Mfr.:

Description:
Varistors 1206 20Vrms 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,700

Stock:

2,700 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.492 $4.92
$0.368 $36.80
$0.289 $144.50
$0.223 $223.00
Full Reel (Order in multiples of 3000)
$0.201 $603.00
$0.191 $1,719.00
$0.188 $8,460.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Automotive
MLV
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
33 V
54 V
-
200 A
700 mJ
600 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 1.6 mm
Part # Aliases: B72520E1200K62
Unit Weight: 0.001411 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
EPCOS / TDK B72510G1140S862
Varistors 0805 16VDC 120A AEC-Q200
EPCOS / TDK B72520G1140S862
Varistors 1206 16VDC 200A AEC-Q200
EPCOS / TDK B72530G1140S862
Varistors 1210 16VDC 400A AEC-Q200
TDK AVR-M2012C390KT6AB
Varistors 0805 39V 100A 430pF AEC-Q200
EPCOS / TDK B72530E1140S262
Varistors 1210 14Vrms 2.5A
EPCOS / TDK B72580E1140S262
Varistors 1812 14Vrms 5A
EPCOS / TDK B72540E1140S262
Varistors 2220 14Vrms 10A
TDK AVR-M1608C270KT6AB
Varistors 0603 27V 48A 430pF AEC-Q200
EPCOS / TDK B32913A3474M
Safety Capacitors 0.47uF 330volts 20% X1
EPCOS / TDK B72540E3140S272
Varistors 2220 14Vrms 10A