See an Error?

B72520E0140K062

EPCOS / TDK
871-B72520E0140K062

B72520E0140K062

Mfr.:

Description:
Varistors 1206 14Vrms 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,488

Stock:

19,488 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.459 $4.59
$0.341 $34.10
$0.295 $147.50
$0.228 $228.00
Full Reel (Order in multiples of 3000)
$0.203 $609.00
$0.181 $1,629.00
$0.167 $4,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Automotive
MLV
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
22 V
38 V
-
200 A
500 mJ
700 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 1.7 mm
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressors
Width: 1.6 mm
Part # Aliases: B72520E140K62
Unit Weight: 0.001411 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

Multilayer Varistors (MLVs)

TDK Multilayer Varistors (MLVs) are SMD disk varistors from EPCOS that feature 12V and 24V supply systems and high-energy absorption capability in an SMD plastic package. These varistors offer no temperature derating up to 85°C, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses. TDK Multilayer Varistors are ideally suited for engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof load-dump protection, and jump-start protection in automotive applications.

Image Description
Vishay ILD206T
Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125%
CUI Devices PJ-102AH
DC Power Connectors Power Jacks
TDK ACT1210L-101-2P-TL00
Common Mode Chokes / Filters 100uH 150mA 80VDC 3.7kOhm AEC-Q200
Littelfuse TPSMD16A
ESD Suppressors / TVS Diodes 3kW 16V AEC-Q101 5% Uni-Directional
Kingbright APT1608LVBC/D
Standard LEDs - SMD 1.6X0.8MM LOW CRNT
KOA Speer RK73H1ETTP49R9F
Thick Film Resistors - SMD 0.1watt 49.9ohms 1%
Samsung Electro-Mechanics CL05B104KO5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 16V X7R 0402
TDK MLG1005SR18JTD25
RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND
TDK MPZ1608S601ATA00
Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip
Molex 502352-0200
Headers & Wire Housings WTB Hdr Singl Row RA 2Ckt Natural Tin