See an Error?

B72510T0040M062

EPCOS / TDK
871-B72510T40M62

B72510T0040M062

Mfr.:

Description:
Varistors 0805 4.0V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,528

Stock:

31,528 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.339 $3.39
$0.252 $25.20
$0.213 $106.50
$0.165 $165.00
Full Reel (Order in multiples of 3000)
$0.141 $423.00
$0.131 $1,179.00
$0.124 $2,976.00
$0.121 $5,445.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
Standard
MLV
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.5 VDC
8 V
19 V
-
100 A
100 mJ
700 pF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: EPCOS / TDK
Height: 1.4 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 20 %
Type: Ceramic Transient Voltage Suppressors
Width: 1.25 mm
Part # Aliases: B72510T40M62
Unit Weight: 0.000705 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EPCOS Varistors


Image Description
Microchip PIC16F18044-I/SS
8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C
Littelfuse SP712-02HTG
ESD Suppressors / TVS Diodes 12V 20A 30KV L S ARRAY
TDK-Lambda i7C4W012A050V-0C1-R
Non-Isolated DC/DC Converters DC DC CONVERTER 5-28V 300W
Kingbright AAA3528RBGS/08-09
Standard LEDs - SMD 3.5x2.8mm RGB
Texas Instruments THVD1505DR
RS-422/RS-485 Interface IC Bus-polarity correcting RS-485 transceiver with IEC-ESD protection 8-SOIC -40 to 125
Global Connector Technology (GCT) SIM2070-6-1-30-00-A
Memory Card Connectors SIM Card Connector - 3.44mm Profile,Receiver type 6 Pin, SMT, with Normally Open Card Detection switch
EPCOS / TDK B59707A0120A062
PTC Thermistors 1210 80VDC 50mA PTC Overcurrent
Kingbright APBDA3020SURKCGKC-GX
Standard LEDs - SMD Red/Grn 900/320mcd 630/574nm 15deg
EPCOS / TDK B72500D50A60
Varistors 5.6VDC 19V-CLMP 470PF
Diotec Semiconductor 5KP85CA
ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Bidir