See an Error?

B72232B0131K001

EPCOS / TDK Logo
871-B72232B0131K001

B72232B0131K001

Mfr.:

Description:
Varistors 130VAC 10% 32mm High E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 169

Stock:

169
Can Ship Immediately

On Order:

180
Expected 19-May-23

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $19.62 $19.62
10 $17.74 $177.40
30 $17.28 $518.40
100 $15.22 $1,522.00
250 $14.48 $3,620.00
500 $13.54 $6,770.00
1,000 Quote
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
HighE
MOV
Chassis Mount
Screw
130 VAC
170 VDC
205 V
340 V
32 mm
25 kA
210 J
4400 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Current Rating: 200 A
Height: 55 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 10
Subcategory: Varistors
Tolerance: 10 %
Width: 14 mm
Part # Aliases: B72232B131K1
Unit Weight: 1.587328 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EPCOS Varistors


Image Description
CUI Devices CEM-1203(42) Also Bought Image
Piezo Buzzers & Audio Indicators Buzzers
Mill-Max 0985-0-15-20-71-14-11-0 Also Bought Image
Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail
Molex 22-27-2121 Also Bought Image
Headers & Wire Housings 12 POSITION HEADER
Vishay MMA02040C5609FB300 Also Bought Image
MELF Resistors 0.4W 56ohms 1% 0204 MELF 200V 50ppm
TE Connectivity RQ73C1J20K5BTD Also Bought Image
Thin Film Resistors - SMD RQ 0603 20K5 0.1% 10PPM 5K RL
HARTING 09200165410 Also Bought Image
Heavy Duty Power Connectors THERMOPLASTIC CVR FOR BEARING PEDESTAL
STMicroelectronics BZW50-33B Also Bought Image
ESD Suppressors / TVS Diodes 5000W 33V Bidirect
Samtec TSW-106-07-S-D Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Samtec ICO-308-MGG Also Bought Image
IC & Component Sockets .100 Low Profile Screw Machine DIP Socket
Positronic FC120N2 Also Bought Image
D-Sub Contacts GMCT SERIES CONTACT ROHS