See an Error?

B72207U2271K501

EPCOS / TDK
871-B72207U2271K501

B72207U2271K501

Mfr.:

Description:
Varistors 275VAC 10% 7mm 125 DegC AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,600

Stock:

2,600 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.329 $3.29
$0.224 $22.40
$0.172 $60.20
$0.13 $136.50
$0.115 $322.00
$0.106 $1,075.90
$0.093 $2,343.60
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Varistors
RoHS:  Details
B722xxU
MOV
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
11 mm
1.75 kA
27.5 J
110 pF
- 40 C
+ 125 C
Bulk
Brand: EPCOS / TDK
Current Rating: 500 A
Height: 7.6 mm
Product Type: Varistors
Factory Pack Quantity: 350
Subcategory: Varistors
Tolerance: 10 %
Unit Weight: 0.028219 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Image Description
Rubycon 450MXK150MEFCSN22X30
Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR
STMicroelectronics STISO621WTR
Digital Isolators Dual channel digital isolator
STMicroelectronics STISO621TR
Digital Isolators Dual channel digital isolator
TE Connectivity TLRP3A20CR100FTE
Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 25PPM 4K RL
Murata GRM21BR61E226ME44K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
STMicroelectronics STPSC10H065DI
Schottky Diodes & Rectifiers 650V Pwr Schottky Silicn Carbide Diode
onsemi S1M
Rectifiers 1.0A 1000V
Murata PRG18BB470MB1RB
PTC Thermistors 47 OHM 20%
STMicroelectronics LDK220U33R
LDO Voltage Regulators 200 mA low quiescent current and low noise LDO
Vishay MKP1848C55010JK2
Film Capacitors MKP , 5 uF , +/-5% , 1000Vdc, pitch 27,5 , 2 pins