B58035U9504M062

EPCOS / TDK Logo
871-B58035U9504M062

B58035U9504M062

Mfr.:

Description:
Specialty Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 559

Stock:

559 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.77 $12.77
10 $12.13 $121.30
50 $10.22 $511.00
100 $9.58 $958.00
Full Reel (Order in multiples of 500)
500 $8.48 $4,240.00
1,000 $7.97 $7,970.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$16.71
Min:
1
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Specialty Ceramic Capacitors
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
FA
SMD/SMT
0.5 uF
PLZT Ceramic
900 V
20 %
- 40 C
+ 150 C
7 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 500 nF
Capacitance - pF: 500000 pF
Height: 9.1 mm
Operating Temperature Range: - 40 C to + 150 C
Product: DC Link Capacitors
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: CeraLink
Type: Capacitor For Fast-Switching Semiconductors
Voltage Rating DC: 900 VDC
Width: 7.43 mm
Part # Aliases: B58035U9504M62
Unit Weight: 0.081130 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
3A201.a.2

Automotive Inverter Solutions

EPCOS / TDK Automotive Inverters offer a full AEC-Q200 portfolio, high-reliability, low ESL, and a high operating temperature. The Automotive Inverter series includes chip NTCs, chip varistors, CeraLink capacitors, and CeraLink snubbers. The EPCOS / TDK Automotive Inverter Solution features surge protection, data-line ESD protection, and temperature sensing.  

Image Description
Vishay RCC1206100RFKEA Also Bought Image
Thick Film Resistors - SMD 100ohms 1% 100ppm
KYOCERA AVX 12061C105KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206
KYOCERA AVX 12061C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10%
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
KYOCERA AVX 08053D106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10%
EPCOS / TDK B58035U9255M001 Also Bought Image
Specialty Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
EPCOS / TDK B58035U9754M062 Also Bought Image
Specialty Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
YAGEO SR2512FK-7W100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 2 W 2512 1%
Wurth Elektronik 9774050960R Also Bought Image
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop
onsemi SZMMSZ18T1G Also Bought Image
Zener Diodes ZEN 500MW SPCL