B58035U5305M052

EPCOS / TDK Logo
871-B58035U5305M052

B58035U5305M052

Mfr.:

Description:
Specialty Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 187

Stock:

187 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $25.91 $25.91
10 $24.55 $245.50
50 $21.14 $1,057.00
Full Reel (Order in multiples of 100)
100 $17.98 $1,798.00
500 $17.63 $8,815.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$15.96
Min:
1
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
FA
SMD/SMT
3 uF
20 %
- 40 C
+ 150 C
7.4 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 3000 nF
Height: 9.1 mm
Product: DC Link Capacitors
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: CeraLink
Type: FA3
Voltage Rating DC: 500 VDC
Width: 9 mm
Part # Aliases: B58035U5305M52
USHTS:
8532240020
ECCN:
EAR99

CeraLink® Capacitors

TDK CeraLink® Capacitors feature patented antiferroelectric capacitor technology, which is based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies as well as the use of more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas that are typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.

Image Description
TDK CAA573X7T2V335M640LH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2232 350VDC 3.3uF 20% X7T
GaN Systems GS66516T-MR Also Bought Image
MOSFET 650V, 60A, GaN E-mode, GaNPX package, Top-side cooled
GaN Systems GS66508T-MR Also Bought Image
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Top-side cooled
STMicroelectronics HSP061-4M10 Also Bought Image
ESD Suppressors / TVS Diodes 4line ESD protection 8.7 Ghz 0.3pF 70nA
TDK MLZ1608M100WT000 Also Bought Image
Power Inductors - SMD 10 UH 20%
HUBER+SUHNER 82_MMCX-50-0-8/111_OM Also Bought Image
RF Connectors / Coaxial Connectors MMCX straight PCB jack(f)
Texas Instruments SN74LVC3G14DCUT Also Bought Image
Inverters Triple Schmitt Trigger Inverter
Taiyo Yuden HMK107B7104KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100VDC 0.1uF 10% MID HI AEC-Q200
Bergquist Company GF1500-00-60-50cc Also Bought Image
Thermal Interface Products Gap Filler, 2-Part, No Spacer Beads, Pot Life=60m, 50cc, Gap Filler TGF1500/1500
Vishay BYS10-45-E3/TR3 Also Bought Image
Schottky Diodes & Rectifiers 45 Volt 1.0 Amp 40 Amp IFSM