B58031U9254M062

EPCOS / TDK Logo
871-B58031U9254M062

B58031U9254M062

Mfr.:

Description:
Specialty Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:

35
Can Ship Immediately

On Order:

8,000
Expected 27-Jan-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.90 $5.90
10 $5.24 $52.40
50 $4.59 $229.50
100 $4.19 $419.00
500 $3.60 $1,800.00
Full Reel (Order in multiples of 1000)
1,000 $3.34 $3,340.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
LP
SMD/SMT
0.25 uF
PLZT Ceramic
900 V
20 %
- 40 C
+ 150 C
7.14 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Capacitance - nF: 250 nF
Capacitance - pF: 250000 pF
Height: 4 mm
Operating Temperature Range: - 40 C to + 150 C
Product: DC Link Capacitors
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Ceralink
Type: Capacitors for Fast Switching Semiconductors
Voltage Rating DC: 900 VDC
Width: 7.85 mm
Part # Aliases: B58031U9254M62
Unit Weight: 0.045856 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8533210000
JPHTS:
8533210000
KRHTS:
8532400000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are becoming increasingly important in automotive electronic applications. The selection of the right capacitor for DC-Link functions is key in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

Image Description
Aven 26700-423 Also Bought Image
Microscopes & Accessories Digital Microscope Cyclops 3.0 HDMI + USB [13x To 140x] w/ 4x Lens
Vishay RS0053R300FS73 Also Bought Image
Wirewound Resistors - Through Hole 5watt 3.3ohm 1%
KEMET CKC21C663KDGLCTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.066uF C0G 2220 10%
TRACO Power TSR 1-2433E Also Bought Image
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
SemiQ GP2T040A120H Also Bought Image
MOSFET SiC MOSFET 1200V 40mohm TO-247-4L
KEMET C1206X104K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Wurth Elektronik 150080VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
EPCOS / TDK B58035U9255M001 Also Bought Image
Specialty Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
EPCOS / TDK B58031U5105M062 Also Bought Image
Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead
Samsung Electro-Mechanics CL31B475KAHNFNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X7R 1206