B57888S0888M888

EPCOS / TDK Logo
871-B57888S0888M888

B57888S0888M888

Mfr.:

Description:
Circuit Protection Kits NTC ICL Engineering Kit

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.95 $23.95
5 $23.12 $115.60
10 $22.66 $226.60
30 $21.42 $642.60
100 $18.26 $1,826.00
250 $18.00 $4,500.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Circuit Protection Kits
RoHS:  Details
B5788
NTC Thermistor Kits
Inrush Current Limiters
Bulk
Brand: EPCOS / TDK
For Use With: Temperature Measurement
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Part # Aliases: B57888S888M888
USHTS:
8533210080
CNHTS:
8533400000
CAHTS:
8533210000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Image Description
Analog Devices Inc. AD-M2KPWR-EBZ Also Bought Image
Other Development Tools Power boost for M2K
Nexperia NX3008PBKVL Also Bought Image
MOSFET NX3008PBK/SOT23/TO-236AB
onsemi NCP164CSN330T1G Also Bought Image
LDO Voltage Regulators LDO 300mA AD 3.3V
ECS ECS-5032MV-122.8-CN-TR Also Bought Image
Standard Clock Oscillators 12.288MHz 1.8-3.3V 25ppm -40C +85C
Hirose Electric DF40C-100DS-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 100P SMT RECEPTACLE NO FITTING, NO BOSS
Analog Devices Inc. ADALM2000 Also Bought Image
Other Development Tools Active Learning Module
Coilcraft XAL4020-222MEC Also Bought Image
Power Inductors - SMD 2.2uH Shld 20% 5.5A 38.7mOhms AECQ2
Winbond W25Q256JVFIQ TR Also Bought Image
NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector
CUI Devices CMS-16093-076S-67 Also Bought Image
Speakers & Transducers 16x9x3mm .7W IP67 6ohm 600Hz spring
Chip Quik TS391AX50 Also Bought Image
Solder Paste No-Clean 50g Sn63/Pb37 T4