See an Error?

B57850T0103G000

EPCOS / TDK
871-B57850T103G000

B57850T0103G000

Mfr.:

Description:
Thermistors 10KOHM 2% 3988K LEAD FREE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,850

Stock:

2,850
Can Ship Immediately

On Order:

3,150
Expected 16-Oct-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.67 $6.67
$5.00 $50.00
$4.23 $211.50
$4.12 $412.00
$3.45 $1,725.00
$3.23 $3,230.00
$3.06 $6,120.00
6,000 Quote
Product Attribute Attribute Value
TDK
Product Category: Thermistors
RoHS:  Details
T850
3988 K
10 kOhms
2 %
PCB Mount
SMD/SMT
- 40 C
+ 155 C
10 mm x 3 mm x 3 mm
10 mm
3 mm
3 mm
Bulk
B Tolerance: 1 %
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 6000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57850T103G
USHTS:
8536410020
MXHTS:
8533409102

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

T850 NTC Thermistors

EPCOS / TDK T850 NTC Thermistors are designed for surface temperature measurement and offer 10kΩ rated resistance with 1% or 2% tolerance. These sensors combine high humidity resistance with fast response time and offer a high dielectric strength of 2500VAC for 60s. The modules are suitable for harsh environments in temperatures ranging from -40°C to +150°C and are waterproof for up to 500 hours. The miniature package has an aluminum oxide ceramic surface and dimensions of 10mm x 3mm x 3mm. Additional features include a wider sensing surface area, phosphor bronze electrodes, and mechanical robustness. EPCOS / TDK T850 NTC Thermistors can be attached to a metal heatsink or bars as well as directly to a chassis.