B57127P100M301

EPCOS / TDK
871-B57127P100M301

B57127P100M301

Mfr.:

Description:
Inrush Current Limiters Inrush Current Limiter 10ohm 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,056

Stock:

1,056 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.06 $20.60
$1.63 $40.75
$1.50 $150.00
$1.47 $294.00
$1.30 $780.00
$1.22 $1,220.00
$1.14 $5,700.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
10 Ohms
20 %
31 mm
7 mm
1 mm
7.5 mm
Bulk
B57127P0_M301
Brand: EPCOS / TDK
Power Rating: 12 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57127P 100M301
Unit Weight: 0.352740 oz
USHTS:
8533210010
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533210000
MXHTS:
8533409102
ECCN:
EAR99

P11/P13/P27 Inrush Current Limiting Thermistors

EPCOS features Inrush Current Limiting NTC Thermistors in the P11/P13/P27 series. The P11/P13/P27 series features a 13mm diameter thermistor disk with a UL94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. The series provides high electrical stability with a resistance tolerance of ±20%. EPCOS P11/P13/P27 series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.

Image Description
Transphorm TP65H050G4WS
MOSFET GAN FET 650V 34A TO247
Ametherm MS32 20010
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER
Ametherm SL32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Amphenol CL-11
Inrush Current Limiters 12A 0.7ohm Straight leads
Ametherm MS35 20010
Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER
Ametherm MS32 15012
Inrush Current Limiters 32mm 15ohms 12A INRSH CURR LIMITER
EPCOS / TDK B57364S0100M054
Inrush Current Limiters 10 Ohms 7.5amsp 3300k
Bel RST 100
Fuses with Leads - Through Hole
onsemi FDC5661N-F085
MOSFET Trans N-Ch 60V 4.3A