B41458B8109M

EPCOS / TDK
871-B41458B8109M

B41458B8109M

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 63VDC 10000uF 20% Threaded Stud Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TDK
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS:  Details
Aluminum Electrolytic Capacitors
10000 uF
63 VDC
20 %
31 mOhms
- 40 C
+ 85 C
35.7 mm
80.7 mm
12.7 mm
12000 Hour
23 A
B41458
Bulk
Brand: EPCOS / TDK
Capacitance - uF: 10000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: B41458B8109M000
Unit Weight: 3.703766 oz

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99