B41231B3279M000

EPCOS / TDK
871-B41231B3279M000

B41231B3279M000

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 10VDC 27000uF 20% PVC 6mm Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 451

Stock:

451 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.36 $3.36
$2.72 $27.20
$2.37 $118.50
$2.07 $207.00
$1.53 $795.60
$1.44 $1,497.60
$1.42 $2,953.60
$1.40 $7,098.00
10,010 Quote
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  Details
General Purpose Electrolytic Capacitors
Snap In
27000 uF
10 VDC
20 %
-
- 40 C
+ 85 C
2 Pin
25.4 mm
35 mm
10 mm
2000 Hour
5.26 A
B41231
Bulk
Brand: EPCOS / TDK
Capacitance - uF: 27000 uF
Dissipation Factor DF: 0.5
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: High Ripple Current Aluminum Capacitors
Part # Aliases: B41231B3279M
Unit Weight: 0.881849 oz

USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Image Description
onsemi MC74VHC1G14DFT2G-F22038
Inverters Single Inverter, Schmitt Trigger Input
KEMET C2220C106K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 2220 10% AEC-Q200
KEMET C1812C273KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000Vo 0.027uF 1812 X7R 10%
TRACO Power TEN 40-1225E
Isolated DC/DC Converters - Through Hole 40W 9-18Vin +/-24V +/-833mA TH Iso 2x1
Micron Technology MT29F4G08ABADAWP-IT:D TR
NAND Flash SLC 4G 512MX8 TSOP
Panasonic 2R5TPE470M9
Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm
STMicroelectronics STCS1APHR
LED Lighting Drivers 1.5 A Max Const LED Driver
TE Connectivity 2-1103033-3
Heavy Duty Power Connectors SOCKET INSERT SZ 8 HD.64.BU.C
Vishay MAL202129109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial
KEMET C2220C273JCGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.027uF C0G 2220 5% AEC-Q200