B32922C3683K289

EPCOS / TDK
871-B32922C3683K289

B32922C3683K289

Mfr.:

Description:
Safety Capacitors 0.068uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,615

Stock:

4,615 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.693 $6.93
$0.594 $59.40
$0.449 $224.50
Full Ammo Pack (Order in multiples of 1170)
$0.373 $436.41
$0.36 $842.40
$0.345 $1,614.60
$0.34 $3,182.40
$0.331 $8,132.67
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.068 uF
310 VAC
630 VDC
10 %
2 Pin
15 mm
Straight
- 40 C
+ 110 C
X2
18 mm
5 mm
10.5 mm
B3292 C/D - X2 Standard
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 0.176370 oz
USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

B32926C/D Film Capacitors

EPCOS B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. EPCOS B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.

Image Description
Espressif ESP32-WROOM-32UE-N16
SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Silicon Laboratories SLTB010A
EFR32BG22 Thunderboard Kit
CUI Devices TS02-66-170-BK-260-LCR-D
6 x 6 mm, 17 mm Act Height, 260 gf, Black, Long Crimped, Through Hole, SPST,
Analog Devices Inc. REF192GSZ
MICROPOWER VOLTAGE REF
Texas Instruments TPS71533DCKR
50mA 3.3V HI LDO
Nexperia BAS321,115
BAS321/SOD323/SOD2
Sunon DP200A-2123XBT.GN
Fan, 120x120x38mm, 220-240VAC, 97/117CFM, 22/21W, 45/50dBA, 2Ball, Terminal
STMicroelectronics LD39150DT33-R
Bicmos Vltg Regulatr Ultra Lo Drop
TDK C1608X5R1A226M080AC
0603 10V 22uF X5R 20% T: 0.8mm
KOA Speer MOS2CT52R10R0F
RSS2 10 1%TR