B32922C3474K289

EPCOS / TDK Logo
871-B32922C3474K289

B32922C3474K289

Mfr.:

Description:
Safety Capacitors 0.47uF 305volts 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,544
Expected 23-Jan-23

Factory Lead-Time:

75
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.90 $0.90
10 $0.685 $6.85
100 $0.49 $49.00
250 $0.474 $118.50
Full Ammo Pack (Order in multiples of 640)
640 $0.379 $242.56
1,280 $0.327 $418.56
4,480 $0.29 $1,299.20
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.47 uF
310 VAC
630 VDC
10 %
2 Pin
15 mm
Straight
- 40 C
+ 110 C
X2
18 mm
9 mm
17.5 mm
B3292 C/D - X2 Standard
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 640
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 0.176370 oz
USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Image Description
Texas Instruments TLV9041SIDBVR Also Bought Image
Operational Amplifiers - Op Amps 1.2-V ultra-low voltage, 350-kHz power saving single-channel op amp for battery powered systems 6-SOT-23 -40 to 125
onsemi BSS138-G Also Bought Image
MOSFET FET 50V 3.5 OHM
Taiyo Yuden LMK212B7106KG-TD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X7R
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-6ENF1002V Also Bought Image
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL31B106KLHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 35V X7R 3 1206
Diodes Incorporated KBP206G Also Bought Image
Bridge Rectifiers 2.0A 600V
Vishay RS1J-E3/61T Also Bought Image
Rectifiers 1.0 Amp 600V 250ns
Vishay SS14-E3/5AT Also Bought Image
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM