B32921C3223M289

EPCOS / TDK
871-B32921C3223M289

B32921C3223M289

Mfr.:

Description:
Safety Capacitors 0.022uF 305volts 20% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,746

Stock:

46,746 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.251 $2.51
$0.217 $21.70
$0.161 $80.50
Full Ammo Pack (Order in multiples of 1000)
$0.136 $136.00
$0.121 $242.00
$0.109 $1,090.00
$0.108 $2,700.00
$0.105 $5,250.00
Product Attribute Attribute Value
TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.022 uF
310 VAC
630 VDC
20 %
2 Pin
10 mm
Straight
- 40 C
+ 110 C
X2
13 mm
4 mm
9 mm
B3292 C/D - X2 Standard
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 0.246918 oz
USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

B32926C/D Film Capacitors

EPCOS B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. EPCOS B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.

Image Description
Texas Instruments ISO6721FQDWVRQ1
Digital Isolators Automotive, general-purpose, dual-channel, 1/1 digital isolator
Bel 0ACA-9250-TE
Surface Mount Fuses SMD 2410 Fuse Slow Blow 25A
WIMA FKP3D031004D00JF00
Film Capacitors FKP 3 0.1 uF 100 VDC 7x14x18 PCM 15
ROHM Semiconductor BZX84B15VLYT116
Zener Diodes ZENER DIODE
ROHM Semiconductor BSS84WT106
MOSFET Pch -60V -0.23A Small Signal MOSFET
Murata GRM31BR72J103KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1206 X7R
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
Murata GRM32DR71H335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 50 VDC 10% 1210 X7R
Analog Devices Inc. MAX98357AETE+T
Audio Amplifiers Digital Input Class D Amplifier
ACEINNA MCR1101-50-3
Board Mount Current Sensors 50A, 3.3V, Ratiometric, 1.5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16