B32774X1155K000

EPCOS / TDK Logo
871-B32774X1155K000

B32774X1155K000

Mfr.:

Description:
Film Capacitors 1200VDC 1.5uF 10% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:

75
Can Ship Immediately

On Order:

2,100
Expected 21-Nov-23

Factory Lead-Time:

75
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.63 $1.63
10 $1.27 $12.70
50 $1.11 $55.50
100 $0.976 $97.60
500 $0.743 $371.50
1,000 $0.683 $683.00
2,100 $0.583 $1,224.30
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B3277_X/Y/Z
Radial
DC Link Film Capacitors
Polypropylene (PP)
1.5 uF
1.2 kVDC
10 %
2 Pin
27.5 mm
Straight
- 40 C
+ 105 C
31.5 mm
12.5 mm
21.5 mm
31.3 mOhms
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 1500 nF
Diameter: -
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2100
Subcategory: Capacitors
Unit Weight: 0.405195 oz
USHTS:
8532250070
CNHTS:
8532259000
TARIC:
8532250000
ECCN:
EAR99

B3277xX/Y/Z MKP DC Link Capacitors

EPCOS/TDK B3277xX/Y/Z Metallized Polypropylene Film Capacitors (MKP) feature low losses with high current capability. The compact film capacitors feature good self-healing properties, over-voltage capability, and high CV product. The high reliability series has a capacitance value range of 1.5μF up to 50μF and have 2-pin or 4-pin parallel wire leads terminals that are available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, industrial, and high-end power supplies.

Image Description
Vishay VS-E7MH0112HM3/I Also Bought Image
Rectifiers
KEMET R53BN41005000K Also Bought Image
Film Capacitors 1uF THB Grd IIIB 10% 350VAC/800VDC AECQ2
CUI Inc. PRMCE1-S24-S15-S Also Bought Image
Isolated DC/DC Converters dc-dc isolated 3k, 1 W, 22.8~25.2 Vdc input, 15 Vdc, 67 mA, single regulated output, SIP
Vishay IRFR210TRLPBF-BE3 Also Bought Image
MOSFET 200V N-CH HEXFET D-PAK
Ohmite AP101 50R F Also Bought Image
Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film 50 Ohms 1% 100PPM
Ohmite AP101 25R F Also Bought Image
Thick Film Resistors - Through Hole 25 OHM 1% 200PPM 100W
KEMET SCR25XV-100-1R3A016JV Also Bought Image
Common Mode Chokes / Filters 1000V 3.1mH 10A ESR= 10.91mOhms AECQ200
Cornell Dubilier BLH106K122B104 Also Bought Image
Film Capacitors DC Link, THB, 85/85, AEC-Q200
IXYS IXTH02N450HV Also Bought Image
MOSFET MSFT N-CH STD-VERY HI VOLTAGE
EPCOS / TDK B58035U9504M062 Also Bought Image
Specialty Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2