B32652A0103J000

EPCOS / TDK Logo
871-B32652A103J

B32652A0103J000

Mfr.:

Description:
Film Capacitors 0.01uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,611

Stock:

3,611
Can Ship Immediately

On Order:

4,000

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.71 $0.71
10 $0.519 $5.19
50 $0.416 $20.80
100 $0.356 $35.60
500 $0.282 $141.00
1,000 $0.237 $237.00
2,000 $0.222 $444.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32652
Radial
AC and Pulse Film Capacitors
Polypropylene (PP)
0.01 uF
1 kVDC
250 VAC
5 %
2 Pin
15 mm
Straight
- 55 C
+ 100 C
18 mm
5 mm
10.5 mm
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32652A103J
Unit Weight: 0.052911 oz

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP High Pulse Wound Film Capacitors

EPCOS / TDK MKP High Pulse Wound Film Capacitors are low-inductance, AEC-Q200D-compliant capacitors with a +110°C maximum operating temperature. EPCOS / TDK MKP High Pulse Wound Film Capacitors feature wound capacitor technology with internal series connection and provide low inductance, high pulse strength, and high contact reliability. Applications include electronic ballasts, switch-mode power supplies, insulated-gate bipolar transistors (IGBTs), and snubbering.

Image Description
Nexperia PXN012-60QLJ Also Bought Image
MOSFET PXN012-60QL/SOT8002/MLPAK33
ECS ECS-2033-500-BN-TR3 Also Bought Image
Standard Clock Oscillators 50.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C
TDK C3225X8L1C226M250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,X8L,16V,22F,20%,2.5mm
Weidmuller 8790520000 Also Bought Image
Solid State Relays - Industrial Mount R 24VDC 1CO AU TRAK
Molex 208658-1051 Also Bought Image
HDMI, Displayport & DVI Connectors 0.5mm HDMI Rec RA 19CKT W/O FLNG&MYLAR
Texas Instruments LP590733QDQNRQ1 Also Bought Image
LDO Voltage Regulators Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
EPCOS / TDK B57153S0479M000 Also Bought Image
Inrush Current Limiters S 153/4.7 M
Mikroe MIKROE-4780 Also Bought Image
Acceleration Sensor Development Tools Accel 4 Click
Bourns SRP1265C-330M Also Bought Image
Power Inductors - SMD 33 UH 20%