B32620J0102J000

EPCOS / TDK Logo
871-B32620J102J

B32620J0102J000

Mfr.:

Description:
Film Capacitors 0.001uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,016

Stock:

4,016 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.68 $0.68
10 $0.484 $4.84
50 $0.40 $20.00
100 $0.343 $34.30
500 $0.271 $135.50
1,000 $0.228 $228.00
2,000 $0.21 $420.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32620
Radial
General Film Capacitors
Polypropylene (PP)
1000 pF
1 kVDC
500 VAC
5 %
2 Pin
7.5 mm
Straight
- 55 C
+ 100 C
10 mm
5 mm
10.5 mm
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Film Capacitors
Part # Aliases: B32620J 102J B32620J102J
Unit Weight: 0.021164 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKT High-Pulse Stacked Film Capacitors

EPCOS / TDK MKT High-Pulse Stacked Film Capacitors are designed for compact fluorescent lamps (CFL) and SMPS applications. The capacitors offer high reliability through pulse-strength, self-healing, and high-contact features. The series has a polypropylene (PP) dielectric, stacked-film technology, and epoxy resin sealing. EPCOS / TDK MKT High Pulse Stacked Film Capacitors have a capacitance range of 470pF to 0.22μF, a voltage rating of 160VDC to 1kVDC or 90VAC to 500VAC, and a maximum operating temperature of 105°C.

Image Description
Wurth Elektronik 156125YS57000 Also Bought Image
Standard LEDs - SMD WL-SMRD SMT LED YELLOW 70MCD 589NM
Wurth Elektronik 156125GS57000 Also Bought Image
Standard LEDs - SMD WL-SMRD SMT LED GREEN 200MCD 525NM
Wurth Elektronik 156125RS57000 Also Bought Image
Standard LEDs - SMD WL-SMRD SMT LED RED 110MCD 624NM
Vishay MKP1848H65050JY5 Also Bought Image
Film Capacitors 50uF 5% 500V
Bourns 3386H-EY5-102LF Also Bought Image
Trimmer Resistors - Through Hole TRIMMER - 3/8in SQ ST CERMET
WIMA FKP2O100331D00HF00 Also Bought Image
Film Capacitors FKP 2 33 pF 1000 VDC 4.5x6x7.2 PCM 5
Schaffner FN9262-1-06 Also Bought Image
AC Power Entry Modules 1A 40mH 250VAC w/mnt flanges
Panasonic EEU-FR1H100 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
EPCOS / TDK B57236S0100M000 Also Bought Image
Inrush Current Limiters S 236/10 M
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N