B32529C8103J189

EPCOS / TDK Logo
871-B32529C8103J189

B32529C8103J189

Mfr.:

Description:
Film Capacitors 0.01uF 630volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,749

Stock:

5,749 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.449 $4.49
100 $0.296 $29.60
500 $0.219 $109.50
Full Reel (Order in multiples of 1400)
1,400 $0.186 $260.40
2,800 $0.174 $487.20
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32529
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.01 uF
630 VDC
400 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 125 C
7.5 mm
5 mm
10 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Unit Weight: 0.021164 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B32529 Metallized Polyester Film Capacitors

EPCOS / TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant film capacitors featuring high pulse strength and high contact reliability. EPCOS / TDK B32529 capacitors offer 5.0mm lead spacing, a wide rated voltage range (50VDC to 630VDC, 32VAC to 200VAC), and a 0.001µF to 220µF capacitance range. The series operates over a -55°C to +125°C temperature range and is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

Image Description
Bourns SPB1005-R22M Also Bought Image
Power Inductors - SMD Ind,10.2x7x5mm,220nH+/-20%,53A,shd
Silicon Laboratories MGM13P12F512GA-V2R Also Bought Image
Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple
Infineon IM818LCCXKMA1 Also Bought Image
Discrete Semiconductor Modules CIPOS MAXI
Infineon IM828XCCXKMA1 Also Bought Image
Motor / Motion / Ignition Controllers & Drivers SiC MOSFET
Texas Instruments TPS7A2028PDQNR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125
Aven 18475USA Also Bought Image
Pliers & Tweezers Teknik 6-Piece Precision Tweezer Set
Anaren X4C30F1-30S Also Bought Image
Signal Conditioning
STMicroelectronics LM324WDT Also Bought Image
Operational Amplifiers - Op Amps Low power, low input bias current
Mini-Circuits LFCN-2250D+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Murata GRM188R6YA475KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 35V 10% 0603