B32529C3103J189

EPCOS / TDK
871-B32529C3103J189

B32529C3103J189

Mfr.:

Description:
Film Capacitors 0.01uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,353

Stock:

13,353 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.156 $1.56
$0.134 $13.40
$0.101 $50.50
$0.085 $85.00
Full Reel (Order in multiples of 2800)
$0.081 $226.80
$0.071 $397.60
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32529
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.01 uF
250 VDC
160 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 125 C
7.3 mm
2.5 mm
6.5 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Unit Weight: 0.009524 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37.mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

 

Image Description
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Phoenix Contact 1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
KEMET C941U332MVVDBA7317
Safety Capacitors 400/400V 3300pF Y5V 20% LS=10mm
WIMA MKP4F031002D00JSSD
Film Capacitors .1uF 250 Volts 5%
Cornell Dubilier SLPX223M050H9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C
EPCOS / TDK B32529C3154K189
Film Capacitors 0.15uF 250volt 10%
onsemi 1N5239B
Zener Diodes 9.1V 0.5W Zener
Vishay GBPC3502-E4/51
Bridge Rectifiers 35 Amp 200 Volt
Cornell Dubilier CD15CD100JO3
Mica Capacitors 10pF 500V 5%