B32529C1472J189

EPCOS / TDK Logo
871-B32529C1472J189

B32529C1472J189

Mfr.:

Description:
Film Capacitors 0.0047uF 100volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,460

Stock:

7,460
Can Ship Immediately

On Order:

11,200
Expected 13-Jan-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.34 $0.34
10 $0.185 $1.85
100 $0.131 $13.10
500 $0.096 $48.00
1,000 $0.085 $85.00
Full Reel (Order in multiples of 2800)
2,800 $0.081 $226.80
5,600 $0.071 $397.60
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32529
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
4700 pF
100 VDC
63 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 125 C
7.3 mm
2.5 mm
6.5 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Unit Weight: 0.007055 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37.mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

 

Image Description
Keystone Electronics 5122 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLUE
NKK Switches M2022SS1W01 Also Bought Image
Toggle Switches ON-NONE-ON DPDT
WIMA FKP2O100471D00JSSD Also Bought Image
Film Capacitors 1000V 47pF 5%
3M 929974-01-03-RK Also Bought Image
Headers & Wire Housings 3 CON STR BRDMNT SKT
EPCOS / TDK B32529C1474J Also Bought Image
Film Capacitors 0.47uF 100volts 5%
Vishay 173D475X9035WWE3 Also Bought Image
Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% W case Axial
KEMET ESS106M035AC2AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35V 10uF 105C 1k Hour Radial
KEMET MMK5333J50J01L16.5TR18 Also Bought Image
Film Capacitors 50V 0.033uF 5% LS=5mm
EPCOS / TDK B32529C1473J Also Bought Image
Film Capacitors 0.047uF 100volts 5%
EPCOS / TDK B32529C1102J289 Also Bought Image
Film Capacitors 0.001uF 100volts 5%