B32529C1104M000

EPCOS / TDK Logo
871-B32529C1104M000

B32529C1104M000

Mfr.:

Description:
Film Capacitors 0.1uF 100VDC 20% LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,473

Stock:

31,473 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.31 $0.31
10 $0.141 $1.41
100 $0.12 $12.00
500 $0.085 $42.50
1,000 $0.074 $74.00
2,000 $0.07 $140.00
4,000 $0.064 $256.00
10,000 $0.058 $580.00
24,000 $0.056 $1,344.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32529
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.1 uF
100 VDC
63 VAC
20 %
2 Pin
5 mm
Straight
- 55 C
+ 125 C
7.3 mm
2.5 mm
6.5 mm
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.007055 oz
USHTS:
8532250070
CNHTS:
8532259000
TARIC:
8532250000
ECCN:
EAR99

B32529 Metallized Polyester Film Capacitors

EPCOS / TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant film capacitors featuring high pulse strength and high contact reliability. EPCOS / TDK B32529 capacitors offer 5.0mm lead spacing, a wide rated voltage range (50VDC to 630VDC, 32VAC to 200VAC), and a 0.001µF to 220µF capacitance range. The series operates over a -55°C to +125°C temperature range and is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

Image Description
Phoenix Contact 1714955 Also Bought Image
Fixed Terminal Blocks 2P 6.35mm 90DEG
Wurth Elektronik 860020672005 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Phoenix Contact 1935161 Also Bought Image
Fixed Terminal Blocks PT 1.5/2-5.0-H
Aavid 504102B00000G Also Bought Image
Heat Sinks Stamped Heat Sink, TO220, Narrow Base, Low Profile, Horizontal/Vertical, 15.6C/W
onsemi 1N4748A Also Bought Image
Zener Diodes 22V 1W ZENER 5%
TDK FA28C0G1H221JNU00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 220pF C0G 5% RAD LS:5mm AEC-Q200
Nichicon UKL1E330MEDANA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25 Volt 33uF
Molex 22-28-4023 Also Bought Image
Headers & Wire Housings BREAKAWAY HDR VERT 2