B32522E6104K189

EPCOS / TDK
871-B32522E6104K189

B32522E6104K189

Mfr.:

Description:
Film Capacitors 0.1uF 400VDC 10% LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,925

Stock:

9,925 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.544 $5.44
$0.436 $21.80
$0.373 $37.30
$0.296 $148.00
Full Reel (Order in multiples of 1300)
$0.249 $323.70
$0.233 $605.80
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32522
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.1 uF
400 VDC
200 VAC
10 %
2 Pin
15 mm
Straight
- 55 C
+ 125 C
18 mm
5 mm
10.5 mm
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: -
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Unit Weight: 0.052911 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37.mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

 

Image Description
Laird Thermal Systems 387005678
Thermoelectric Peltier Modules PowerCycling PCX Series, Thermoelectric Coolers, 52 W cooling power, RTV perimeter seal
Bourns CFN0603-JZ-R010ELF
Current Sense Resistors - SMD .01 OHM 5% 1/2W 50PPM
ROHM Semiconductor RBR1L40ADDTE25
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
KEMET SCF25XV-350-2R4A003JV
Common Mode Chokes / Filters 1000Volts 0.22mH 35A ESR=0.65mOhms AECQ2
Bourns CHV2010-FX-1005EST
Thick Film Resistors - SMD ResHV ST 2010 10M 1% 0.5W TCR100
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay IRF840PBF-BE3
MOSFET 500V N-CH HEXFET
KEMET A759KS157M1EAAE025
Aluminum Organic Polymer Capacitors 25Vol 150uF RAD 2KHr ESR=25 mOhms
CUI Devices TS16-1212-95-BK-260-SMT-TR
Tactile Switches 12 x 12 mm 9.5 mm Actuactor Height 260gf Black Surface Mount TR SPST
Texas Instruments NE555P
Timers & Support Products Precision