B32521C1474J000

EPCOS / TDK Logo
871-B32521C1474J

B32521C1474J000

Mfr.:

Description:
Film Capacitors 0.47uF 100volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,399

Stock:

4,399 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.74 $0.74
10 $0.549 $5.49
50 $0.439 $21.95
100 $0.376 $37.60
500 $0.298 $149.00
1,000 $0.25 $250.00
2,000 $0.234 $468.00
5,000 $0.219 $1,095.00
10,000 $0.208 $2,080.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32521
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.47 uF
100 VDC
63 VAC
5 %
2 Pin
10 mm
Straight
- 55 C
+ 125 C
13 mm
4 mm
9 mm
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32521C1474J
Unit Weight: 0.024692 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37.mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

 

Image Description
Aven 17537 Also Bought Image
Desoldering Braid / Solder Removal Solder Sucker Desoldering Pump Metal Body 7.5"
Texas Instruments TPA3244DDWR Also Bought Image
Audio Amplifiers 60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70
onsemi MM74HC14M Also Bought Image
Inverters Hex Inv Schmitt Trig
Panasonic EEU-FC1J101 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V
Panasonic ERA-6AEB103V Also Bought Image
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Texas Instruments LF412ACN/NOPB Also Bought Image
Operational Amplifiers - Op Amps LOW OFFSET,LOW DRIFT DUAL JFET INP OP AMP
Grayhill 76SB08ST Also Bought Image
DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal
C&K Switches EP11SD1ABE Also Bought Image
Pushbutton Switches MOM-(N/O) SPST RA PC
onsemi 4N36M Also Bought Image
Transistor Output Optocouplers Optocoupler Phototransistor
EPCOS / TDK B32521C1104J000 Also Bought Image
Film Capacitors 0.1uF 100volts 5%