B32520C3104J289

EPCOS / TDK
871-B32520C3104J289

B32520C3104J289

Mfr.:

Description:
Film Capacitors 0.1uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 369

Stock:

369 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.268 $2.68
$0.234 $23.40
$0.173 $86.50
$0.147 $147.00
Full Ammo Pack (Order in multiples of 2000)
$0.138 $276.00
$0.129 $516.00
$0.118 $1,180.00
$0.112 $2,688.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
B32520
Wire
General Film Capacitors
Polyethylene Terephthalate (PET)
0.1 uF
250 VDC
160 VAC
5 %
2 Pin
7.5 mm
Straight
- 55 C
+ 125 C
10 mm
4 mm
8.5 mm
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: -
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.018342 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37.mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

 

Image Description
TRACO Power TSR 0.6-48120WI
Non-Isolated DC/DC Converters
STMicroelectronics STM32G484RET6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes of Flash Math Accel, HR Timer, H
Bourns CR0603AFX-1002EAS
Thick Film Resistors - SMD 10K OHM 1%
Wurth Elektronik 150080VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Panasonic ECQ-E4105KF
Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm
Harwin M50-3600542R
Headers & Wire Housings ArcherM50 1.27mmPitc DIL Vert Pin Head
TAIYO YUDEN TMK212BBJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X5R
Wurth Elektronik 7443551280
Power Inductors - SMD WE-HCI 2.8uH 20A DCR=3.3mOhms AECQ200
onsemi FL73282MX
Gate Drivers 900V Half-Bridge Gate Driver