B32022A3103M289

EPCOS / TDK Logo
871-B32022A3103M289

B32022A3103M289

Mfr.:

Description:
Safety Capacitors 10NF 20% 300V FILM CAP MKPY3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,983

Stock:

4,983
Can Ship Immediately

On Order:

4,680
Expected 14-Nov-23

Factory Lead-Time:

74
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.09 $1.09
10 $0.821 $8.21
100 $0.662 $66.20
500 $0.513 $256.50
Full Ammo Pack (Order in multiples of 1170)
1,170 $0.438 $512.46
2,340 $0.412 $964.08
4,680 $0.391 $1,829.88
9,360 $0.378 $3,538.08
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.01 uF
300 VAC
1.5 kVDC
20 %
2 Pin
15 mm
Straight
- 40 C
+ 110 C
Y2
18 mm
10.5 mm
5 mm
B3202* - Y2 Standard
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Unit Weight: 0.176370 oz

USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.

Image Description
Vishay MAL217250122E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% 12.5x25mm AEC-Q200 8000h 105C
Texas Instruments UCC23513QDWYRQ1 Also Bought Image
Isolated Gate Drivers Automotive 4-A source, 5-A sink, 5.7-kVRMS opto-compatible single-channel isolated gate driver 6-SOIC -40 to 125
Vishay IHLP3232DZER100M1A Also Bought Image
Power Inductors - SMD 10uH 20% AEC-Q200
Rubycon 16PX2200MEFC10X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Weidmuller 0348900000 Also Bought Image
Terminal Block Tools & Accessories 10X3,SN PLTD CU,14
Linx Technologies WS-SMA-G Also Bought Image
RF Connector Accessories Connector Lockwasher For SMA and RP-SMA Connectors, Gold
Molex 51110-0660 Also Bought Image
Headers & Wire Housings 6 CIR CRIMP HOUSING
Molex 16-02-0103 Also Bought Image
Headers & Wire Housings SOCKET 24-22AWG BULK
Vishay MCT0603MD1001BP100 Also Bought Image
Thin Film Resistors - SMD .125W 1Kohms 0.1% 0603 SMD 25ppm
Vishay MRS25000C1204FCT00 Also Bought Image
Metal Film Resistors - Through Hole 0.6watt 1.2Mohm 1%