B32022A3103M189

EPCOS / TDK Logo
871-B32022A3103M189

B32022A3103M189

Mfr.:

Description:
Safety Capacitors .01UF 300VAC 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,200
Expected 28-Aug-23

Factory Lead-Time:

89
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.99 $0.99
10 $0.751 $7.51
100 $0.537 $53.70
500 $0.416 $208.00
Full Reel (Order in multiples of 1300)
1,300 $0.359 $466.70
2,600 $0.334 $868.40
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.01 uF
300 VAC
1.5 kVDC
20 %
2 Pin
15 mm
Straight
- 40 C
+ 110 C
Y2
18 mm
10.5 mm
5 mm
B3202* - Y2 Standard
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)

USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.

Image Description
WIMA MKS4D043305D00JSC9 Also Bought Image
Film Capacitors MKS 4 3.3 uF 100 VDC 7x16.5x26.5 PCM 22.5
Rubycon 16MS54R7MEFC4X5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Vishay MAL219055102E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 10 x 20
Rubycon 35ZLG150MEFC8X11.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Texas Instruments TMAG5124G1CQDBZR Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Two-wire (current output), high-voltage (up to 38V), high-precision switch 3-SOT-23 -40 to 125
Panasonic ECQ-UBAF223K Also Bought Image
Film Capacitors 300VAC 0.022uF 10% LS=15mm ST
Coilcraft XAL1010-153MED Also Bought Image
Power Inductors - SMD 15uH Shld 20% 13.8A 18.6mOhms AECQ2
Texas Instruments CD4013BE Also Bought Image
Flip Flops Dual CMOS
EPCOS / TDK B32022A3473M Also Bought Image
Safety Capacitors 0.047uF 300volts 20% Y2
KYOCERA AVX 069177702201001 Also Bought Image
Extraction, Removal & Insertion Tools Insertion Tool 4.25mm