B25620B0118K883

EPCOS / TDK Logo
871-B25620B118K883

B25620B0118K883

Mfr.:

Description:
Film Capacitors 1100UF 10 % 900V MKP PEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:

63 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $148.03 $148.03
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Film Capacitors
RoHS:  Details
MKP DC
Stud Threaded
DC Link Film Capacitors
Polypropylene (PP)
1100 uF
900 VDC
10 %
2 Pin
50 mm
-
- 55 C
+ 75 C
132 mm
1.5 mOhms
Bulk
Brand: EPCOS / TDK
Diameter: 116 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitors
Part # Aliases: B25620B118K883
Unit Weight: 3.417 lbs
USHTS:
8532250080
CNHTS:
8532259000
CAHTS:
8532100000
JPHTS:
853210000
KRHTS:
8532100000
TARIC:
8532100000
BRHTS:
85321000
ECCN:
EAR99

B2562 MKP DC Power Film Capacitors

Epcos / TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 Series offer a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. Epcos / TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.

Image Description
EPCOS / TDK B32676G8106K000 Also Bought Image
Film Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm
EPCOS / TDK B32676E4206K000 Also Bought Image
Film Capacitors 20uF 450volts 10% 37.5mmL/S 1.0mmL/D
EPCOS / TDK B32678G4306K000 Also Bought Image
Film Capacitors 30uF 450volts 10% 4 Pin 52.5mmL/S