EN-85e

EMO Systems Logo
126-EN-85E

EN-85e

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 Gb/s Network Isolator, OTAR, cable length 0.12m, economy version

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $175.94 $175.94
5 $171.65 $858.25
10 $167.76 $1,677.60
25 $164.23 $4,105.75
50 $161.01 $8,050.50
Product Attribute Attribute Value
EMO Systems
Ethernet Cables / Networking Cables
RoHS:  Details
Ethernet Cable
RJ45
8 Position
RJ45
8 Position
Female / Male
120 mm
IP40
Bulk
400 VAC, 450 VDC
Brand: EMO Systems
Dielectric Strength: 4.6 kVAC, 8.5 kVDC
Housing Material: Plastic
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: A10067
Unit Weight: 0.846575 oz

USHTS:
8535400000
TARIC:
8544421000
ECCN:
EAR99
Image Description
Taiyo Yuden TMK107BJ105KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X5R
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR10EZPJ102 Also Bought Image
Thick Film Resistors - SMD 1Kohm 0805 5%
ROHM Semiconductor SFR10EZPJ103 Also Bought Image
Thick Film Resistors - SMD 10Kohm 0805 5%
ROHM Semiconductor SFR10EZPJ330 Also Bought Image
Thick Film Resistors - SMD 33ohm 0805 5%
Kyocera AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Analog Devices Inc. LT1129CST-3.3#PBF Also Bought Image
LDO Voltage Regulators 700mA Micropower Low Dropout Regulator with Shutdown
Murata GRM21BR61A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
ERNI Electronics 474142 Also Bought Image
Headers & Wire Housings MiniBridge3 Fem. IDC Koshiri Positive STR