ECS-CR2-20.00-B-TR

ECS
520-CR2-20B

ECS-CR2-20.00-B-TR

Mfr.:

Description:
Resonators 20MHz Commercial Apps Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,594

Stock:

6,594 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.454 $4.54
$0.409 $20.45
$0.364 $36.40
$0.346 $173.00
Full Reel (Order in multiples of 1000)
$0.29 $290.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ECS
Product Category: Resonators
RoHS:  Details
20 MHz
0.5 %
SMD/SMT
CR2
Reel
Cut Tape
MouseReel
Brand: ECS
Height: 1.2 mm
Length: 3.7 mm
Product Type: Resonators
Factory Pack Quantity: 1000
Subcategory: Resonators
Type: SMD Ceramic Resonator
Unit Weight: 0.005926 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Analog Devices Inc. ADA4091-4ARUZ
Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp
Analog Devices Inc. LTM2881IY-5#PBF
RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
Texas Instruments LM34CZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TEMP SENSOR
C&K Switches BD03
DIP Switches / SIP Switches STD PROFILE 3 POS
Murata GRM21BR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 0805 X5R
Bourns P6SMB36A
ESD Suppressors / TVS Diodes 36V 600W UniDir
Vishay TNPW060340K0BEEA
Thin Film Resistors - SMD 40Kohms .1% 25ppm
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact 1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Bourns 3223W-1-103E
Trimmer Resistors - SMD 10K OHM 3mm 20%