ECS-5032MV-120-CN-TR

ECS
520-5032MV-120-CNT

ECS-5032MV-120-CN-TR

Mfr.:

Description:
Standard Clock Oscillators 12MHz 1.8-3.3V 25ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,078

Stock:

2,078 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.21 $1.21
$1.05 $10.50
$0.918 $91.80
$0.863 $431.50
Full Reel (Order in multiples of 1000)
$0.749 $749.00
$0.724 $1,448.00
$0.699 $3,495.00
$0.674 $6,740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ECS
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
5 mm x 3.2 mm
12 MHz
25 PPM
15 pF
1.6 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.3 mm
ECS-5032MV
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Unit Weight: 0.029041 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
TARIC:
8541600000
ECCN:
EAR99

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.

ECS-5032MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-5032MV SMD MultiVolt™ Crystal Oscillators are miniature HCMOS oscillators in a 5.0mm x 3.2mm x 1.3mm ceramic package. These crystal oscillators feature a frequency range of 0.75MHz to 160MHz, a multi-volt capability of 1.6V to 3.6V, and a 7ns rise and fall time. They exhibit a low phase jitter of 1pS. Typical ECS ECS-5032MV SMD MultiVolt Crystal Oscillators applications include low power/portable, industrial, and the Internet of Things (IoT).

Image Description
ECS ECS-3225MVQ-1000-CN-TR
Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V 3.6 V +/-25ppm -40 C 85 C 20 mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ
Analog Devices Inc. ADP2118ACPZ-R7
Switching Voltage Regulators 3A Synchronous Step Down DC-DC Converter
Analog Devices Inc. LT1117IST-3.3#PBF
LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V,
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
onsemi MBT3904DW1T1G
Bipolar Transistors - BJT 200mA 60V Dual NPN
Texas Instruments SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
onsemi BC846BLT1G
Bipolar Transistors - BJT 100mA 80V NPN
Murata GRT188R61C106KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0603 X5R AEC-Q200
FTDI FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
ECS ECS-5032MV-250-CN-TR
Standard Clock Oscillators 25MHz 1.8-3.3V 25ppm -40C +85C