ECS-3953M-200-TR

ECS Logo
520-ECS-3953M-200-TR

ECS-3953M-200-TR

Mfr.:

Description:
Standard Clock Oscillators ECS-3953M, 20MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 137

Stock:

137
Can Ship Immediately

On Order:

3,000
Expected 01-Jun-23
4,000
Expected 21-Jul-23

Factory Lead-Time:

50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.03 $2.03
10 $1.94 $19.40
50 $1.90 $95.00
100 $1.63 $163.00
500 $1.58 $790.00
Full Reel (Order in multiples of 1000)
1,000 $1.33 $1,330.00
2,000 $1.26 $2,520.00
5,000 $1.21 $6,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ECS
Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
7 mm x 5 mm
20 MHz
40 PPM
15 pF
3 V
3.6 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7 mm
5 mm
1.7 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 15 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
USHTS:
8542310001
TARIC:
8541600000
ECCN:
EAR99

ECS-3951M/3953M-AU SMD Clock Oscillators

ECS ECS-3951M/3953M-AU SMD Clock Oscillators are automotive grade miniature SMD oscillators. These oscillators operate at a standard temperature range from -55°C to 125°C. The ECS-3951M-AU SMD clock oscillators operate at 5V and ECS-3953M-AU operate at 3.3V respectively. These SMD oscillators are ideal for today's high temperature range applications.

Image Description
Vishay MCU0805MD3304BP500 Also Bought Image
Thin Film Resistors - SMD .2W 3.3Mohms .1% '0805 25ppm AEC-Q200
Qorvo QPC8020QTR13 Also Bought Image
RF Switch ICs Automotive RFFE GSM SP4T Switch
KEMET C0402C392J4JACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0039uF U2J 5% 0402 AEC-Q200
ECS ECS-3953M-245.7-TR Also Bought Image
Standard Clock Oscillators ECS-3953M, 24.576MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS
Vishay CW00547R00JE73HS Also Bought Image
Wirewound Resistors - Through Hole CW-5-HS 47 5% E73 e3
ECS ECS-3953M-800-TR Also Bought Image
Standard Clock Oscillators ECS-3953M, 80MHz, 3.3V, 7.00mm x 5.00mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS
Espressif ESP32-C3FH4 Also Bought Image
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
STMicroelectronics DALC208SC6 Also Bought Image
ESD Suppressors / TVS Diodes 8 Diode Array
KEMET C0603C101J5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 5% AEC-Q200