ECS-.327-6-13FLX-C-TR

ECS
520-27-6-13FLX-C-TR

ECS-.327-6-13FLX-C-TR

Mfr.:

Description:
Crystals CRYSTAL 32.768KHZ 6PF SMD,ECS-2x6-FLX,-,+/-10ppm,50 kOhm,Fundamental,-40 C 85 C,Cylindrical Can, Radial,0.079" Dia x 0.240" L (2.00mm x 6.10mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,296

Stock:

2,296 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.543 $5.43
$0.48 $48.00
$0.455 $227.50
$0.418 $418.00
Full Reel (Order in multiples of 2000)
$0.404 $808.00
$0.377 $1,508.00
$0.364 $3,640.00
$0.359 $8,616.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ECS
Product Category: Crystals
RoHS:  Details
Radial
Cylinder
6 pF
32.768 kHz
10 PPM
50 kOhms
1 uW
- 40 C
+ 85 C
6.1 mm
6.1 mm
2 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
This functionality requires JavaScript to be enabled.
USHTS:
8541600010
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ECS-2X6-FLX SMD Tuning Fork Crystal

ECS ECS-2X6-FLX SMD Tuning Fork Crystal is a pre-formed lead configured, surface-mount tuning fork crystal resonating at 32.768kHz. The crystal measures 9.1mm x 2.5mm x 2.1mm and is RoHS compliant. It features a frequency tolerance of ±20ppm @ +25°C and a load capacitance of 6pF, 7pF, and 12.5 pF. ECS ECS-2X6-FLX SMD Tuning Fork Crystal has an operating temperature range of -40°C to +85°C. The crystal is suitable for use in wearables, medication delivery devices, and hearing aids.

Image Description
ECS ECS-250-18-4X-CKM
Crystals CRYSTAL 25MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Diodes Incorporated AZ1117CH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 3.3V 1A
Analog Devices Inc. ADP122AUJZ-3.3-R7
Linear Voltage Regulators 300mA LDO 3.3Vout
NXP PCF85263AT/AJ
Real Time Clock Low Power Real time clocks
Molex 503398-1892
Memory Card Connectors MICRO SD PUSH/PUSH NORMAL 1.28MM 8C
Infineon IRF3205PBF
MOSFET MOSFT 55V 98A 8mOhm 97.3nC
STMicroelectronics STM32F411CEU6
ARM Microcontrollers - MCU STM32 Dyn Eff MCU 512 K 100 MHz CPU
Analog Devices Inc. DS1308U-33+T
Real Time Clock Low-Current IC RTC with 56-Byte NV RAM
Molex 105314-1104
Headers & Wire Housings NANOFIT HDR RA DLR 4CKT TIN BLK
Texas Instruments BQ3285S-SB2
Real Time Clock RTC IC with 114x8 NVSRAM