ECS-100AX-1.8432

ECS
Not Assigned

ECS-100AX-1.8432

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 1.8432MHz

Availability

Stock:

Product Attribute Attribute Value
ECS
Product Category: Standard Clock Oscillators
Standard Oscillators
Full Size
1.8432 MHz
100 PPM
5 V
5 V
Radial
0 C
+ 70 C
20.86 mm
5.08 mm
ECS-100X
Brand: ECS
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 0.000128 oz
USHTS:
8541600030
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99