LL1105AF065Q

E-Switch
612-LL1105AF065Q

LL1105AF065Q

Mfr.:

Description:
Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,759

Stock:

3,759 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.353 $3.53
$0.307 $30.70
$0.278 $69.50
$0.244 $122.00
$0.22 $165.00
$0.207 $621.00
$0.194 $1,018.50
Product Attribute Attribute Value
E-Switch
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
5 mm
Dome
OFF - (ON)
0.6 N
50 mA
12 VDC
-
-
No
SPST
Solder Pin
-
6 mm
6 mm
8.6 mm
TL1105
100000 Cycles
-
Bulk
Brand: E-Switch
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Travel: 0.25 mm
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Image Description
TDK C5750X7R1E476M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R
Wurth Elektronik 150060AS75003
Standard LEDs - SMD WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv
SparkFun Electronics DEV-16771
Development Boards & Kits - ARM Teensy 4.1
Amphenol G800W305018EU
Headers & Wire Housings Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm
Panasonic EVP-BT1A4A000
Tactile Switches Op Force 0.5 N STR w/o ground term
Fujitsu Semiconductor MB85RS256TYPNF-G-AWERE2
F-RAM 256kbit FRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R
CUI Devices TS02-66-50-BK-100-SCR-D
Tactile Switches 6 x 6 mm, 5 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST,
Toshiba CEZ5V6,L3F
Zener Diodes ZENER DIODE
Texas Instruments LP2981AIM5-3.3/NOPB
LDO Voltage Regulators MICROPOWER 100 MA ULTRA LDO REGULATOR
CHERRY MX1A-11NW
Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel, 60cNNo LED, No DiodeFixation Pins for PCB Mounting