EG2208A

E-Switch
612-EG2208A

EG2208A

Mfr.:

Description:
Slide Switches DPDT R/A SLIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,128

Stock:

28,128 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.708 $7.08
$0.647 $64.70
$0.623 $155.75
$0.605 $302.50
$0.576 $460.80
$0.489 $1,173.60
$0.452 $4,700.80
Product Attribute Attribute Value
E-Switch
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
-
DPDT
ON - ON
200 mA
-
30 VDC
Solder Pin
Extended
Through Hole
Silver
EG
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 2 mm
Type: Slide Switch
Unit Weight: 0.032424 oz
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6
USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
onsemi MC74HC86ADTR2G
Logic Gates 2-6V Quad 2-Input XOR
Omron B3FS-4005P
Tactile Switches 12x12 Surface mount tactile switch, flat
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
Texas Instruments LM1881MX/NOPB
Video ICs VIDEO SYNC SEPARATOR
Texas Instruments SN74LVC1G3157DBVR
Analog Switch ICs SPDT Analog Switch
Adafruit 2222
Raspberry Pi Accessories GPIO Header for Raspberry Pi A+/B+/Pi 2/Pi 3/Pi 4/Zero - 2x20 Female Header
Murata GRM31CR60J227ME11K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 6.3 VDC 20% 1206 X5R
YAGEO RC0805FR-13100RL
Thick Film Resistors - SMD 100 Ohms 250 mW 0805 1%
Diodes Incorporated DDTB113ZC-7-F
Bipolar Transistors - Pre-Biased 200MW 1K 10K