1RBLK

E-Switch
612-1R-BK

1RBLK

Mfr.:

Description:
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK

In Stock: 64,978

Stock:

64,978 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.162 $1.62
$0.158 $3.16
$0.155 $7.75
$0.15 $15.00
$0.143 $28.60
$0.14 $70.00
$0.106 $106.00
$0.102 $204.00
Product Attribute Attribute Value
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  Details
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Black
Brand: E-Switch
Height: 9.09 mm
Length: 5.08 mm
Product Type: Switch Bezels / Switch Caps
Series: 1R
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Unit Weight: 0.005948 oz
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

USHTS:
8538906000
CNHTS:
8538900000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Image Description
E-Switch 1RLGR
Switch Bezels / Switch Caps RND LIGHT GRAY CAP
E-Switch 1RRED
Switch Bezels / Switch Caps 9 X 5MM RND CAP RED
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Oh m 300mA AECQ2
Kingbright WP937EGW
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
E-Switch TL1105SPF250Q
Tactile Switches 6.0X2.8MM 250G
ABRACON ABLS2-8.000MHZ-D4Y-T
Crystals 8.0 MHZ 18PF 80OHM AUTO
Texas Instruments LM4040C10IDBZR
Voltage References 10-V Prec Micropower Shunt 0.5% accuracy
EPCOS / TDK B72500D0160H060
Varistors 0603 16Vdc 3pF
E-Switch 1RWHT
Switch Bezels / Switch Caps 9 X 5 MM RND CAP WH
E-Switch TL1105SPF160Q
Tactile Switches 6.0X2.8MM 160G

FEATURED PRODUCTS
E-SWITCH